Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 1.590" (40.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 1.590" (40.39mm)
RB55P06C10B
RB55P06C10B
RB55P06C10B

RB55P06C10B

DigiKey Part Number
SRRB55P06C10B-ND
Manufacturer
Manufacturer Product Number
RB55P06C10B
Description
BOX PLASTIC BLK/CLR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
1.590" (40.39mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$184.24000$184.24
5$154.07000$770.35
10$142.67600$1,426.76
25$128.89320$3,222.33
50$119.36140$5,968.07
100$110.53480$11,053.48
250$99.85868$24,964.67
500$92.46934$46,234.67
Manufacturers Standard Package