Box Plastic, Polycarbonate (PC) Black Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
RB22P04B10B
RB22P04B10B

RB22P04B10B

DigiKey Part Number
SRRB22P04B10B-ND
Manufacturer
Manufacturer Product Number
RB22P04B10B
Description
BOX PLASTIC BLK 2.05"L X 1.97"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.050" L x 1.970" W (52.07mm x 50.04mm)
Height
1.380" (35.05mm)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$112.31000$112.31
5$93.87400$469.37
10$86.91800$869.18
25$78.51880$1,962.97
50$72.70940$3,635.47
100$67.33240$6,733.24
250$60.83056$15,207.64
500$56.33174$28,165.87
1,000$52.16410$52,164.10
Manufacturers Standard Package