H-67 9V-PC BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H679VPC,BK

DigiKey Part Number
SRH67-9VPCB-ND
Manufacturer
Manufacturer Product Number
H679VPC,BK
Description
BOX ABS BLACK 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Height
1.280" (32.51mm)
Area (L x W)
13.6in² (88cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Battery Compartment, 9V, PCB Supports, Pocket Clip
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.137 lb (62.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$147.72000$147.72
5$123.49400$617.47
Manufacturers Standard Package
Alternate Color
BOX ABS ALMOND 4.94"L X 2.75"W
In-Stock: 0
Unit Price: $144.19000
BOX ABS GRAY 4.94"L X 2.75"W
In-Stock: 0
Unit Price: $144.19000