Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm)
CA10B2,GY
CA10B2,GY

CA10B2,GY

DigiKey Part Number
SRCA10-2G-ND
Manufacturer
Manufacturer Product Number
CA10B2,GY
Description
KEY FOB ABS GRAY 3.4"L X 2.56"W
Customer Reference
Detailed Description
Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Key FOB
Size / Dimension
3.400" L x 2.560" W (86.36mm x 65.02mm)
Height
1.020" (25.91mm)
Area (L x W)
8.70in² (56.1cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
-
Features
Buttons - 2
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.032 lb (14.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
KEY FOB ABS BLACK 3.4"L X 2.56"W
In-Stock: 10
Unit Price: $139.27000
KEY FOB ABS ALM 3.4"L X 2.56"W
In-Stock: 0
Unit Price: $135.16000