273 BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
273 BLACK
273,BK
273,BK
273,BK

273,BK

DigiKey Part Number
SR273B-ND
Manufacturer
Manufacturer Product Number
273,BK
Description
BOX ABS BLACK 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
2.500" (63.50mm)
Area (L x W)
33.6in² (217cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
Battery Compartment, 9V, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.502 lb (227.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$166.78000$166.78
5$139.46600$697.33
10$129.14400$1,291.44
25$116.67040$2,916.76
50$108.04340$5,402.17
100$100.05340$10,005.34
250$90.39000$22,597.50
500$83.70232$41,851.16
1,000$77.50667$77,506.67
Manufacturers Standard Package
Alternate Color
BOX ABS ALMOND 6.88"L X 4.88"W
In-Stock: 0
Unit Price: $166.78000
BOX ABS GRAY 6.88"L X 4.88"W
In-Stock: 0
Unit Price: $166.78000