




251,BK | |
---|---|
DigiKey Part Number | SR251B-ND |
Manufacturer | |
Manufacturer Product Number | 251,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.263 lb (119.29 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.73000 | $123.73 |
5 | $103.47600 | $517.38 |
10 | $95.82000 | $958.20 |
25 | $86.55800 | $2,163.95 |
50 | $80.15500 | $4,007.75 |
100 | $74.22790 | $7,422.79 |
250 | $67.05952 | $16,764.88 |
500 | $62.09940 | $31,049.70 |
1,000 | $57.50472 | $57,504.72 |