




231I,AL | |
---|---|
DigiKey Part Number | SR231-IA-ND |
Manufacturer | |
Manufacturer Product Number | 231I,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.21 lb (95.25 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.91000 | $101.91 |
5 | $85.21800 | $426.09 |
10 | $78.90400 | $789.04 |
25 | $71.27920 | $1,781.98 |
50 | $66.00420 | $3,300.21 |
100 | $61.12260 | $6,112.26 |
250 | $55.22060 | $13,805.15 |
500 | $51.13670 | $25,568.35 |
1,000 | $47.35409 | $47,354.09 |