Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
182,BK

182,BK

DigiKey Part Number
SR182B-ND
Manufacturer
Manufacturer Product Number
182,BK
Description
BOX ABS BLACK 14.21"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 14.210" L x 4.880" W (360.93mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
182,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
14.210" L x 4.880" W (360.93mm x 123.95mm)
Height
2.000" (50.80mm)
Area (L x W)
69.3in² (447cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.928 lb (420.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$223.79000$223.79
5$187.17000$935.85
10$173.31700$1,733.17
25$156.58000$3,914.50
50$145.00260$7,250.13
100$134.27930$13,427.93
250$121.30724$30,326.81
500$112.32904$56,164.52
Manufacturers Standard Package
Alternate Color
BOX ABS ALMOND 14.21"L X 4.88"W
In-Stock: 0
Unit Price: $223.79000
BOX ABS GRAY 14.21"L X 4.88"W
In-Stock: 0
Unit Price: $223.79000