Silver Connector Cable Clamp 1 7/16-18 UNEF 28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
208945-8
208945-8

208945-8

DigiKey Part Number
A1628-ND
Manufacturer
Manufacturer Product Number
208945-8
Description
CONN CAB CLAMP SZ28 1 7/16-18
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 1 7/16-18 UNEF 28
Datasheet
 Datasheet
EDA/CAD Models
208945-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.450" ~ 0.938" (11.43mm ~ 23.83mm)
Diameter - Outside
-
Shell Size - Insert
28
Thread Size
1 7/16-18 UNEF
Cable Exit
180°
Material
Zinc Alloy
Plating
Nickel
Shielding
-
Color
Silver
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Metal Shell Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$419.30000$419.30
10$356.39400$3,563.94
25$334.09200$8,352.30
50$318.15880$15,907.94
100$302.99020$30,299.02
250$286.55776$71,639.44
Manufacturers Standard Package

Other Suppliers on DigiKey

7In Stock
Ships from WEC