Box Plastic, ABS, EMI Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SEMI,BK

DigiKey Part Number
SR015E-B-ND
Manufacturer
Manufacturer Product Number
15SEMI,BK
Description
BOX ABS BLACK 5.63"L X 3.25"W
Customer Reference
Detailed Description
Box Plastic, ABS, EMI Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.630" L x 3.250" W (143.00mm x 82.55mm)
Height
1.510" (38.35mm)
Area (L x W)
18.3in² (118cm²)
Design
Split Sides and Slanted Top
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
EMI Shielded, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.