SZ5-M1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5-M1-WW-C8-V1/V2-HA

DigiKey Part Number
897-1225-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ5-M1-WW-C8-V1/V2-HA
Description
LED Z5-M1 WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting Z5-M1 White, Warm 3000K 2.95V 350mA 118° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
130lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
118°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
4.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.