STW8C2SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STW8C2SA
Seoul Semi 3030 Webinar

STW8C2SA-J19K24-EA

DigiKey Part Number
897-1159-2-ND - Tape & Reel (TR)
897-1159-1-ND - Cut Tape (CT)
897-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STW8C2SA-J19K24-EA
Description
LED ACRICH COOL WHITE 5100K 3030
Customer Reference
Detailed Description
LED Lighting Acrich White, Cool 5100K (3200K ~ 7000K) 6.3V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5100K (3200K ~ 7000K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
73lm (61lm ~ 85lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$1.45916$26,264.88
31,500$1.43755$45,282.83