
STW8B12C-AABL | |
|---|---|
DigiKey Part Number | 897-1162-2-ND - Tape & Reel (TR) 897-1162-1-ND - Cut Tape (CT) 897-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8B12C-AABL |
Description | LED ACRICH COOL WHITE 6500K 3020 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 6500K (6000K ~ 7000K) 3.15V 100mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1108 (2720 Metric) |
Color | Supplier Device Package 3020 |
CCT (K) 6500K (6000K ~ 7000K) | Size / Dimension 0.106" L x 0.079" W (2.70mm x 2.00mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.15V | Base Product Number |
Lumens/Watt @ Current - Test 117 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.81800 | $48.18 |
| 100 | $3.52700 | $352.70 |
| 500 | $2.95086 | $1,475.43 |
| 1,000 | $2.76193 | $2,761.93 |
| 2,000 | $2.60149 | $5,202.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.46538 | $9,861.52 |
| 8,000 | $2.35004 | $18,800.32 |
| 12,000 | $2.29097 | $27,491.64 |
| 20,000 | $2.22430 | $44,486.00 |
| 28,000 | $2.18467 | $61,170.76 |

