
SMJD-4253182B-XXN1 00J70C038ALL | |
---|---|
DigiKey Part Number | 897-1385-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-4253182B-XXN1 00J70C038ALL |
Description | LED MOD IND COOL WHT RECT 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Industrial White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 9700lm (Typ) | |
Current - Test | 1.3A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 41.5V | |
Lumens/Watt @ Current - Test | 180 lm/W | |
Current - Max | 1.82A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 1120.00mm L x 20.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.14000 | $185.14 |
16 | $142.12063 | $2,273.93 |
80 | $127.43963 | $10,195.17 |
448 | $116.91480 | $52,377.83 |