Similar

SDW83F1C-G2/H1-GA | |
|---|---|
DigiKey Part Number | 897-1206-ND |
Manufacturer | |
Manufacturer Product Number | SDW83F1C-G2/H1-GA |
Description | LED COB ZC18 WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC18 Z-Power COB White, Warm Square |
Category | Temperature - Test 25°C |
Manufacturer Seoul Semiconductor Inc. | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 640mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K | Height 2.30mm |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2150lm (Typ) | Base Product Number |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4WM-1566308036-0D000G3S-00001 | Seoul Semiconductor Inc. | 60 | 897-S4WM-1566308036-0D000G3S-00001-ND | $77.20000 | Similar |




