
SDW02F1C-G2/H1-BA | |
---|---|
DigiKey Part Number | 897-1198-ND |
Manufacturer | |
Manufacturer Product Number | SDW02F1C-G2/H1-BA |
Description | LED COB ZC12 COOL WHT SQU 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) ZC12 Z-Power COB White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1780lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 2.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |