
SAW8KG0B-X8Y1-HA | |
---|---|
DigiKey Part Number | 897-1138-2-ND - Tape & Reel (TR) 897-1138-1-ND - Cut Tape (CT) 897-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAW8KG0B-X8Y1-HA |
Description | LED ACRICH A4 WM WHT 2700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting Acrich A4 White, Warm 2700K (2600K ~ 2900K) 22V 20mA 115° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K (2600K ~ 2900K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (46lm ~ 54lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 22V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 25mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
17,500 | $1.50406 | $26,321.05 |
24,500 | $1.48178 | $36,303.61 |