Image for S1W0-3535657003-00000000-00004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3535657003-00000000-00004

DigiKey Part Number
897-S1W0-3535657003-00000000-00004TR-ND - Tape & Reel (TR)
897-S1W0-3535657003-00000000-00004CT-ND - Cut Tape (CT)
897-S1W0-3535657003-00000000-00004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3535657003-00000000-00004
Description
LED Z-POWER COOL WHT 6500K 3535
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Z-Power White, Cool 6500K 2.85V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
2A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1414 (3535 Metric)
Part Status
Active
Supplier Device Package
3535
Color
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
CCT (K)
6500K
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$7.06200$70.62
100$5.25850$525.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.23133$3,808.20
1,800$4.00300$7,205.40
2,700$3.88597$10,492.12
4,500$3.75383$16,892.24
6,300$3.67522$23,153.89
9,000$3.59857$32,387.13
Manufacturers Standard Package