LED Lighting 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 100mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3030358003-0000003S-0P005

DigiKey Part Number
897-1332-2-ND - Tape & Reel (TR)
897-1332-1-ND - Cut Tape (CT)
897-1332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3030358003-0000003S-0P005
Description
LED 3030 WARM WHT 3500K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
3500K 3-Step MacAdam Ellipse
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
100mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.65300$16.53
100$1.16330$116.33
500$0.93988$469.94
1,000$0.86597$865.97
2,000$0.80291$1,605.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.74101$3,334.54
9,000$0.69668$6,270.12
13,500$0.67393$9,098.06
22,500$0.64823$14,585.17
31,500$0.63293$19,937.29
45,000$0.61801$27,810.45
Manufacturers Standard Package