
S1W0-3030308003-0000003S-0P005 | |
---|---|
DigiKey Part Number | 897-1331-2-ND - Tape & Reel (TR) 897-1331-1-ND - Cut Tape (CT) 897-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030308003-0000003S-0P005 |
Description | LED 3030 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 3000K 3-Step MacAdam Ellipse 6V 100mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.81500 | $18.15 |
100 | $1.13310 | $113.31 |
500 | $0.86724 | $433.62 |
1,000 | $0.78596 | $785.96 |
2,000 | $0.71937 | $1,438.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
45,000 | $0.53644 | $24,139.80 |
112,500 | $0.50794 | $57,143.25 |