LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.78V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835279003-0000003S-0P003

DigiKey Part Number
897-S1W0-2835279003-0000003S-0P003TR-ND - Tape & Reel (TR)
897-S1W0-2835279003-0000003S-0P003CT-ND - Cut Tape (CT)
897-S1W0-2835279003-0000003S-0P003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835279003-0000003S-0P003
Description
LED 3528
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.78V 65mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
3528
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Flux @ 25°C, Current - Test
27lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
65mA
Thermal Resistance of Package
13°C/W
Voltage - Forward (Vf) (Typ)
2.78V
Base Product Number
Lumens/Watt @ Current - Test
153 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.92900$9.29
100$0.64210$64.21
500$0.50990$254.95
1,000$0.46599$465.99
2,000$0.42838$856.76
5,000$0.38702$1,935.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.34577$5,532.32
32,000$0.32606$10,433.92
48,000$0.31595$15,165.60
80,000$0.30453$24,362.40
112,000$0.29774$33,346.88
160,000$0.29111$46,577.60
Manufacturers Standard Package