cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1S0-3030309503-0000003S-0P001

DigiKey Part Number
897-S1S0-3030309503-0000003S-0P001TR-ND - Tape & Reel (TR)
897-S1S0-3030309503-0000003S-0P001CT-ND - Cut Tape (CT)
897-S1S0-3030309503-0000003S-0P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1S0-3030309503-0000003S-0P001
Description
LED 3030 WARM WHT 3000K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 3000K 3.05V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
111 lm/W
CRI (Color Rendering Index)
95
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,867
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.11400$41.14
100$2.99870$299.87
500$2.49812$1,249.06
1,000$2.33381$2,333.81
2,000$2.19423$4,388.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$2.05757$9,259.07
9,000$1.96002$17,640.18
13,500$1.91003$25,785.40
22,500$1.85362$41,706.45
31,500$1.82010$57,333.15
45,000$1.78741$80,433.45
Manufacturers Standard Package