
LW520AS | |
|---|---|
DigiKey Part Number | 897-LW520ASCT-ND - Cut Tape (CT) 897-LW520ASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LW520AS |
Description | LED WHITE 5MM T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 22° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.78700 | $27.87 |
| 100 | $1.99290 | $199.29 |
| 500 | $1.63658 | $818.29 |
| 1,000 | $1.51925 | $1,519.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41944 | $2,838.88 |
| 4,000 | $1.33464 | $5,338.56 |
| 6,000 | $1.29112 | $7,746.72 |
| 10,000 | $1.24194 | $12,419.40 |
| 14,000 | $1.21268 | $16,977.52 |
| 20,000 | $1.18413 | $23,682.60 |




