Z POWER, P4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z POWER, P4
Seoul Semiconductor LED Technologies at LightFair International 2013

B42180

DigiKey Part Number
897-1029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B42180
Description
LED Z-POWER BLUE 465NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power Blue 465nm (Typ) 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
465nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
19 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
22lm (Typ)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.208" (5.28mm)
Thermal Resistance of Package
7.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.