
OPXT-D0-001-300 | |
|---|---|
DigiKey Part Number | 6431-OPXT-D0-001-300-ND |
Manufacturer | Sensore Electronic GmbH |
Manufacturer Product Number | OPXT-D0-001-300 |
Description | OXYGEN TRANSMITTER DIN RAIL HOUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 0V ~ 5V, 4mA ~ 20mA |
Datasheet | Datasheet |
Category | Oxygen Range 700 mbar ~ 1300 mbar |
Manufacturer Sensore Electronic GmbH | Accuracy ±1% |
Series | Output 0V ~ 5V, 4mA ~ 20mA |
Packaging Bulk | Operating Temperature 10°C ~ 100°C |
Part Status Active | Voltage - Supply 21.6V ~ 26.4V |
Type Oxygen (O2) | Current - Supply 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,154.91000 | $12,154.91 |
| 5 | $11,566.99200 | $57,834.96 |


