8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VFDFN Exposed Pad
8-VFDFN Exposed Pad

STS30-DIS-10KS

DigiKey Part Number
1649-STS30-DIS-10KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS30-DIS-10KS
Description
DIGITAL TEMPERATURE SENSOR, PLS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 0.01°C 8-DFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.15V ~ 5.5V
Resolution
0.01°C
Features
-
Accuracy - Highest (Lowest)
±0.2°C
Test Condition
0°C ~ 60°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$7.12320$71,232.00
Manufacturers Standard Package