
XDL15-3-030S | |
---|---|
DigiKey Part Number | 1173-XDL15-3-030STR-ND - Tape & Reel (TR) 1173-XDL15-3-030SCT-ND - Cut Tape (CT) 1173-XDL15-3-030SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDL15-3-030S |
Description | INDUCTOR DELAY LINE 2.85NS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.85 ns ±0.30nS Inductor Delay Line 100 mA Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Delay Time | 2.85 ns | |
Tolerance | ±0.30nS | |
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $31.10300 | $311.03 |
25 | $29.40840 | $735.21 |
100 | $27.08230 | $2,708.23 |
250 | $25.68664 | $6,421.66 |
500 | $24.70116 | $12,350.58 |
1,000 | $23.77232 | $23,772.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.37212 | $36,744.24 |