
SHT40I-BD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-BD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40I-BD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40I-BD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-BD1B-R3 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 5 | $17.41400 | $87.07 |
| 10 | $16.61600 | $166.16 |
| 25 | $15.66040 | $391.51 |
| 50 | $15.00920 | $750.46 |
| 100 | $14.41060 | $1,441.06 |
| 500 | $13.20800 | $6,604.00 |
| 1,000 | $12.76026 | $12,760.26 |
| 5,000 | $12.45311 | $62,265.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $11.52262 | $115,226.20 |




