EM7511-(1104277)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM7511 (1104277)

DigiKey Part Number
1645-EM7511(1104277)-ND
Manufacturer
Manufacturer Product Number
EM7511 (1104277)
Description
RF TXRX MODULE CELLULAR 4G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
600Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,483.82000$1,483.82
10$1,320.72600$13,207.26