
SFM4300-20-O | |
|---|---|
DigiKey Part Number | 1649-SFM4300-20-O-ND |
Manufacturer | |
Manufacturer Product Number | SFM4300-20-O |
Description | SENSOR FLOW AIR/GAS 0~20 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0 ~ 20 SLPM 0.315" (8mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | SFM4300-20-O Models |
Category | Flow Sensor Type Air, Gas |
Manufacturer Sensirion AG | Voltage - Input 3V ~ 5.5V |
Series | Port Size 0.315" (8mm) |
Packaging Tray | Switch Function/Rating I2C |
Part Status Active | Material - Body Polyamide |
Sensing Range 0 ~ 20 SLPM | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,200.01000 | $1,200.01 |
| 5 | $1,118.33800 | $5,591.69 |
| 10 | $1,087.88500 | $10,878.85 |
| 25 | $1,051.43120 | $26,285.78 |
| 56 | $1,022.59750 | $57,265.46 |




