SFM3013-300-CLM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM3013-300-CLM

DigiKey Part Number
1649-SFM3013-300-CLM-ND
Manufacturer
Manufacturer Product Number
SFM3013-300-CLM
Description
DIGITAL (MASS) FLOW METER -30SLM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor -30 ~ +300 SLPM Male, 0.8661" (22mm) Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tray
Part Status
Active
Sensing Range
-30 ~ +300 SLPM
Flow Sensor Type
Gas
Voltage - Input
2.7V ~ 5.5V
Port Size
Male, 0.8661" (22mm)
Switch Function/Rating
-
Material - Body
Steel
Operating Temperature
-20°C ~ 85°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,458.77000$1,458.77
5$1,362.76400$6,813.82
20$1,294.14400$25,882.88
40$1,263.99325$50,559.73
60$1,247.50950$74,850.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.