



SEK-SHTXX/SGP30 | |
---|---|
DigiKey Part Number | 1649-1097-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SHTXX/SGP30 |
Description | EVAL KIT SGP30/SHTC3/SHTW2/SHT31 |
Customer Reference | |
Detailed Description | SGP30, SHT31-DIS-B, SHTC3, SHTW2 CMOSens® Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SGP30, SHT31-DIS-B, SHTC3, SHTW2 | |
Note | - | |
Base Product Number |