
SEK-SHT40-AD1F-SENSORS | |
---|---|
DigiKey Part Number | 1649-SEK-SHT40-AD1F-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SHT40-AD1F-SENSORS |
Description | EVAL KIT SENSORS FOR SHT40-AD1F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SHT40 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.2°C, ±1.8% | |
Voltage - Supply | 1.08V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SHT40 | |
Note | Requires SEK-SENSORBRIDGE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $350.02000 | $350.02 |