SCC30-DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCC30-DB
SCC30-DB
SCC30-DB

SCC30-DB

DigiKey Part Number
1649-1111-ND
Manufacturer
Manufacturer Product Number
SCC30-DB
Description
HUMIDITY TEMPERATURE MODULE
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tray
Part Status
Last Time Buy
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
User Defined
Operating Temperature
-20°C ~ 85°C
Package / Case
Sensor on Exposed Board
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 1/12/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$73.26000$73.26
5$66.23400$331.17
10$63.62500$636.25
25$60.50200$1,512.55
50$58.36660$2,918.33
125$55.81232$6,976.54
500$52.46368$26,231.84
1,000$50.99378$50,993.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.