


EK-H4 | |
---|---|
DigiKey Part Number | 1649-1018-ND |
Manufacturer | |
Manufacturer Product Number | EK-H4 |
Description | EVALUATION KIT EK-H4 FOR HUMIDIT |
Customer Reference | |
Detailed Description | SHT21, SHT31, SHT71 CMOSens® Humidity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | ±0.2% | |
Voltage - Supply | 8V ~ 10V | |
Embedded | - | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | SHT21, SHT31, SHT71 | |
Note | - | |
Base Product Number | - |