Thermostat 230°F (110°C) SPST-NO Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C51AAA230A-205Y

DigiKey Part Number
1862-1052-ND
Manufacturer
Manufacturer Product Number
C51AAA230A-205Y
Description
THERMOSTAT 110DEG C SPST-NO CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 230°F (110°C) SPST-NO Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switching Temperature
230°F (110°C)
Reset Temperature
205°F (96°C)
Current Rating - AC
3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V)
Current Rating - DC
3A (32V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
6K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$328.69560$32,869.56
Manufacturers Standard Package