
C11JG160A-140A | |
|---|---|
DigiKey Part Number | 1862-1026-ND |
Manufacturer | |
Manufacturer Product Number | C11JG160A-140A |
Description | THERMOSTAT 71DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 160°F (71°C) SPST-NO Cylinder with Mounting Flange Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 160°F (71°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 3A (120V), 2A (120V) | |
Current Rating - DC | 3A (32V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.85000 | $488.85 |
| 5 | $439.93200 | $2,199.66 |
| 10 | $391.09700 | $3,910.97 |
| 50 | $342.17880 | $17,108.94 |

