



116CP21-M04S2-50 | |
---|---|
DigiKey Part Number | 1862-1109-ND |
Manufacturer | |
Manufacturer Product Number | 116CP21-M04S2-50 |
Description | SENSOR 60PSIS 0.59" 3.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Sealed Gauge Male - 0.59" (15mm) O-Ring 0.5 V ~ 3.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | 116CP21-M04S2-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 3.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.59" (15mm) O-Ring | |
Port Style | Barbed | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 120PSI (827.37kPa) | |
Operating Temperature | 2°C ~ 90°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |