
051AAA235A-205A | |
|---|---|
DigiKey Part Number | 1862-1043-ND |
Manufacturer | |
Manufacturer Product Number | 051AAA235A-205A |
Description | THERMOSTAT 113DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 235°F (113°C) SPST-NC Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 235°F (113°C) | |
Reset Temperature | 205°F (96°C) | |
Current Rating - AC | 3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V) | |
Current Rating - DC | 3A (32V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $547.80000 | $547.80 |
| 5 | $493.04400 | $2,465.22 |
| 10 | $438.37000 | $4,383.70 |
| 50 | $383.45080 | $19,172.54 |
| 100 | $328.69560 | $32,869.56 |

