Thermostat 150°F (66°C) SPST-NC Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

051AAA150A-130A

DigiKey Part Number
1862-1040-ND
Manufacturer
Manufacturer Product Number
051AAA150A-130A
Description
THERMOSTAT 66DEG C SPST-NC CYLIN
Customer Reference
Detailed Description
Thermostat 150°F (66°C) SPST-NC Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switching Temperature
150°F (66°C)
Reset Temperature
130°F (54°C)
Current Rating - AC
3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V)
Current Rating - DC
3A (32V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
6K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$547.80000$547.80
5$493.04400$2,465.22
10$438.37000$4,383.70
50$383.45080$19,172.54