
SSV66A35B110SPM12 | |
---|---|
DigiKey Part Number | SSV66A35B110SPM12-ND |
Manufacturer | |
Manufacturer Product Number | SSV66A35B110SPM12 |
Description | SD MNT DUAL SW PNT FLTSW M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Single Float) | |
Output Configuration | SPST-NO, SPST-NC | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | 1.378", 3.937" (35mm, 110mm) | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,495.32000 | $2,495.32 |