
SSV66A24A813E34NP | |
---|---|
DigiKey Part Number | SSV66A24A813E34NP-ND |
Manufacturer | |
Manufacturer Product Number | SSV66A24A813E34NP |
Description | SWITCH VERT SS 3/4NPT MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NC/NO, SPST-NC/NO Output Male 3/4" (19.05mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | SSV66A24A813E34NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Dual Float) | |
Output Configuration | SPST-NC/NO, SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.945", 32" (24mm, 813mm) | |
Mounting Type | Male 3/4" (19.05mm) NPT | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,876.79000 | $1,876.79 |