
SSF67A50A200 | |
---|---|
DigiKey Part Number | 725-1197-ND |
Manufacturer | |
Manufacturer Product Number | SSF67A50A200 |
Description | 2 LEVEL SWITCH IN SS 316 25VA P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NO, SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSF67A50A200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Dual Float) | |
Output Configuration | SPST-NO, SPST-NO | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 1.969", 7.874" (50mm, 200mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 135°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,699.52000 | $2,699.52 |