S2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2 Series
How to Choose a Relay - Another Teaching Moment

S2-24E

DigiKey Part Number
725-1356-ND
Manufacturer
Manufacturer Product Number
S2-24E
Description
RELAY REED SPST 1A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S2-24E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
300VAC, 350VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
Axial
Seal Rating
-
Must Operate Voltage
19 VDC
Must Release Voltage
4 VDC
Operate Time
1 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$165.96000$165.96
10$158.13700$1,581.37
50$150.81520$7,540.76
100$146.42340$14,642.34