S1-05xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1-05xxxx
S1
How to Choose a Relay - Another Teaching Moment

S1-2404

DigiKey Part Number
725-1559-ND
Manufacturer
Manufacturer Product Number
S1-2404
Description
RELAY REED 4KV SPST 24V SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S1-2404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
300VAC, 350VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16 VDC
Must Release Voltage
1.25 VDC
Operate Time
1 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$215.84000$215.84
10$205.63500$2,056.35
50$196.33320$9,816.66
100$190.48930$19,048.93