


S1-24-2ADM | |
---|---|
DigiKey Part Number | 725-S1-24-2ADM-ND |
Manufacturer | |
Manufacturer Product Number | S1-24-2ADM |
Description | RELAY REED TWIN N/O 1.5KV 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) x 2 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) x 2 | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 2 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.37000 | $221.37 |
10 | $210.85800 | $2,108.58 |
50 | $201.58000 | $10,079.00 |
100 | $194.76490 | $19,476.49 |