DAT71205PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAT71205PU
How to Choose a Relay - Another Teaching Moment

DAT71205PU

DigiKey Part Number
725-DAT71205PU-ND
Manufacturer
Manufacturer Product Number
DAT71205PU
Description
RELAY REED SPST-NO 5KV 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DAT71205PU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
3500VAC, 3500VDC - Max
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Coil Resistance
150 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$428.78000$428.78
10$408.41500$4,084.15
50$390.27040$19,513.52
100$377.54340$37,754.34