RSF78H100RN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF78H100RN

DigiKey Part Number
725-1127-ND
Manufacturer
Manufacturer Product Number
RSF78H100RN
Description
SENSOR LEVEL SWITCH SINGLE FLOAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF78H100RN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
1 A
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
0.787" (20mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-20°C ~ 100°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$270.25600$1,351.28
Manufacturers Standard Package