
RSF76H050TV | |
---|---|
DigiKey Part Number | 725-1125-ND |
Manufacturer | |
Manufacturer Product Number | RSF76H050TV |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF76H050TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 0.945" (24mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $336.32200 | $1,681.61 |