RSF66B50B150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF66B50B150

DigiKey Part Number
725-1068-ND
Manufacturer
Manufacturer Product Number
RSF66B50B150
Description
SENSOR LEVEL SWITCH DUAL FLOAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (2) (Dual Float) SPST-NC/NO, SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF66B50B150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (2) (Dual Float)
Output Configuration
SPST-NC/NO, SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.85
Switch Actuation Level
1.969", 5.906" (50mm, 150mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Polypropylene Sulphide (PPS)
Operating Temperature
-10°C ~ 85°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$598.66000$598.66
10$570.17200$5,701.72
50$544.47300$27,223.65
100$528.46240$52,846.24